SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
| Digi-Key Part Number | K1250B1/4-ND |
250 |
11.37752 |
Extended Price
2844.38 |
| Manufacturer Part Number | K1250B1/4 | |||
| Description | SWITCH KNOB 3FLUTE 1.250" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K1250B1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Fluted, Side Indicator |
| Material | Aluminum, Machined |
| Color | Black |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Gloss Anodized |
| Diameter | 31.7500 mm [Typ] |
| Height | 19.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K1250B1 4 K1250B14 |
K1250B1/4 Specification Sheet
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4 (K1250B1/4-ND)
Related parts:SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/4-ND.
SWITCH KNOB 3FLUTE 0.5"BLACK - KS500B1/4
Order 'switch knob 3flute 0.5"black - KS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500B1/4-ND.
SWITCH KNOB 3FLUTE 0.94" BLACK - KS900B1/4
Order 'switch knob 3flute 0.94" black - KS900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS900B1/4-ND.
SWITCH KNOB 3FLUTE 0.5" NATURAL - K500A1/4
Order 'switch knob 3flute 0.5" natural - K500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB 3FLUTE 0.5" NATURAL - KS500A1/4
Order 'switch knob 3flute 0.5" natural - KS500A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500A1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - KS500B1/8
Order 'switch knob 3flute 0.5" black - KS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS500B1/8-ND.
SWITCH KNOB 3FLUTE 0.75" NATURAL - KS700A1/4
Order 'switch knob 3flute 0.75" natural - KS700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS700A1/4-ND.
SWITCH KNOB 3FLUTE 0.94" NATURAL - KS900A1/4
Order 'switch knob 3flute 0.94" natural - KS900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KS900A1/4-ND.
SWITCH KNOB 3FLUTE 0.5"NATURAL - K500A1/8
Order 'switch knob 3flute 0.5"natural - K500A1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500A1/8-ND.
SWITCH KNOB LINE 3 FLUTE 18.8MM - K700A1/4
Order 'switch knob line 3 flute 18.8mm - K700A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700A1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K700B1/4
Order 'switch knob line 3 flute 23.8mm - K700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K700B1/4-ND.
SWITCH KNOB LINE 3 FLUTE 23.8MM - K900A1/4
Order 'switch knob line 3 flute 23.8mm - K900A1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K900A1/4-ND.
Send this link via E-Mail
Help With This Screen