Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8559
KNOB INSTRUM W/DIAL RND .7"DIA - 8559 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 8559K-ND |
1 10 100 500 1000 2500 |
8.70000 8.12000 8.01000 5.57000 4.69000 4.35000 |
Extended Price
8.70 81.20 801.00 2785.00 4690.00 10875.00 |
| Manufacturer Part Number | 8559 | |||
| Description | KNOB INSTRUM W/DIAL RND .7"DIA | |||
| Quantity Available | 310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8559 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.700" (17.80mm) |
| Height | 0.780" (19.80mm) |
| Indicator | Arrow on Skirt |
| Material | Plastic |
| Shaft Size | 0.250" (6.40mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8559 8559 8559K ND 8559KND 8559K |
8559 Specification Sheet
KNOB INSTRUM W/DIAL RND .7"DIA - 8559 (8559K-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8559Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8559
Order 'knob instrum w/dial rnd .7"dia - 8559' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8559K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8558
Order 'knob instrum w/dial rnd .5"dia - 8558' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8558K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8560
Order 'knob instrum w/dial rnd .9"dia - 8560' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8560K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8565
Order 'knob instrum dbl bar rnd .7"dia - 8565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8565K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8568
Order 'knob instrum sgl bar rnd .7"dia - 8568' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8568K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8561
Order 'knob instrum w/dial rnd 1.25"d - 8561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8561K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8566
Order 'knob instrum dbl bar rnd .9"dia - 8566' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8566K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8567
Order 'knob instrum sgl bar rnd .5"dia - 8567' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8567K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8569
Order 'knob instrum sgl bar rnd .9"dia - 8569' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8569K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8555
Order 'knob instrum skirted rnd .7"dia - 8555' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8555K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8554
Order 'knob instrum skirted rnd .5"dia - 8554' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8554K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8556
Order 'knob instrum skirted rnd .9"dia - 8556' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8556K-ND.
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8557
Order 'knob instrum skirted rnd 1.25"d - 8557' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8557K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Aluminum Round, Unthreaded, Female/Female Keystone Electronics 3402
Order 'spacer rnd .120"dia .875"l clear - 3402' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3402K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Aluminum Round, Unthreaded, Female/Female Keystone Electronics 3403
Order 'spacer rnd .140"dia .125"l clear - 3403' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3403K-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8559
Send this link via E-Mail
Help With This Screen
