KNOB INSTRUM SKIRTED RND 1.25"D - 8557 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8557
| Digi-Key Part Number | 8557K-ND |
1 |
10.73000 |
Extended Price
10.73 |
| Manufacturer Part Number | 8557 | |||
| Description | KNOB INSTRUM SKIRTED RND 1.25"D | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8557 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 1.250" (31.80mm) |
| Height | 0.850" (21.50mm) |
| Indicator | Line on Top |
| Material | Plastic |
| Shaft Size | 0.250" (6.40mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8557 8557 8557K ND 8557KND 8557K |
8557 Specification Sheet
KNOB INSTRUM SKIRTED RND 1.25"D - 8557 (8557K-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8557KNOB INSTRUM SKIRTED RND 1.25"D - 8557
Order 'knob instrum skirted rnd 1.25"d - 8557' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8557K-ND.
KNOB INSTRUM SKIRTED RND .5"DIA - 8554
Order 'knob instrum skirted rnd .5"dia - 8554' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8554K-ND.
KNOB INSTRUM SKIRTED RND .7"DIA - 8555
Order 'knob instrum skirted rnd .7"dia - 8555' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8555K-ND.
KNOB INSTRUM SKIRTED RND .9"DIA - 8556
Order 'knob instrum skirted rnd .9"dia - 8556' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8556K-ND.
KNOB INSTRUM W/DIAL RND 1.25"D - 8561
Order 'knob instrum w/dial rnd 1.25"d - 8561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8561K-ND.
KNOB INSTRUM W/DIAL RND .5"DIA - 8558
Order 'knob instrum w/dial rnd .5"dia - 8558' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8558K-ND.
KNOB INSTRUM W/DIAL RND .7"DIA - 8559
Order 'knob instrum w/dial rnd .7"dia - 8559' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8559K-ND.
KNOB INSTRUM W/DIAL RND .9"DIA - 8560
Order 'knob instrum w/dial rnd .9"dia - 8560' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8560K-ND.
KNOB INSTRUM DBL BAR RND .7"DIA - 8565
Order 'knob instrum dbl bar rnd .7"dia - 8565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8565K-ND.
KNOB INSTRUM DBL BAR RND .9"DIA - 8566
Order 'knob instrum dbl bar rnd .9"dia - 8566' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8566K-ND.
KNOB INSTRUM SGL BAR RND .5"DIA - 8567
Order 'knob instrum sgl bar rnd .5"dia - 8567' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8567K-ND.
KNOB INSTRUM SGL BAR RND .7"DIA - 8568
Order 'knob instrum sgl bar rnd .7"dia - 8568' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8568K-ND.
KNOB INSTRUM SGL BAR RND .9"DIA - 8569
Order 'knob instrum sgl bar rnd .9"dia - 8569' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8569K-ND.
SCREW SHOULDER 4-40THREAD .125"L - 2421
Order 'screw shoulder 4-40thread .125"l - 2421' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2421K-ND.
SCREW SHOULDER 6-32THREAD .125"L - 2425
Order 'screw shoulder 6-32thread .125"l - 2425' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2425K-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight Keystone Electronics 8557
Send this link via E-Mail
Help With This Screen
