Knob Hardware, Fasteners, Accessory - Fluted Ohmite 5111A
KNOB FINGER GRIP W/POINTER 1/4" - 5111A - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 5111A-ND |
10 |
23.03300 |
Extended Price
230.33 |
| Manufacturer Part Number | 5111A | |||
| Description | KNOB FINGER GRIP W/POINTER 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Knob Hardware, Fasteners, Accessory - Fluted Ohmite 5111A
| Technical/Catalog Information | 5111A |
| Vendor | Ohmite |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 2.375" (60.30mm) |
| Height | - |
| Indicator | - |
| Material | - |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical with Pointer |
| Type | Fluted |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5111A 5111A |
5111A Specification Sheet
KNOB FINGER GRIP W/POINTER 1/4" - 5111A (5111A-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory - Fluted Ohmite 5111AKnob Hardware, Fasteners, Accessory - Fluted Ohmite 5111A
Order 'knob finger grip w/pointer 1/4" - 5111A' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 5111A-ND.
Gray Aluminum Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300970175
Order 'grip 1-1/4" .875-1.00" str male - 1300970175' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300970175-ND.
Gray Aluminum Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300970176
Order 'grip 1-1/4" 1.00-1.125" str male - 1300970176' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300970176-ND.
Gray Aluminum Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300970177
Order 'grip 1-1/4" 1.125-1.25" str male - 1300970177' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300970177-ND.
Gray Aluminum Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300970178
Order 'grip 1-1/4" 1.25-1.375" str male - 1300970178' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300970178-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300970269
Order 'wide-range grip 1-1/4" .94-1.25" - 1300970269' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300970269-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980174
Order 'max-loc f5 1-1/4 .750-.875" str - 1300980174' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980174-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980178
Order 'max-loc f5 1-1/4 1.00-1.125" str - 1300980178' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980178-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980180
Order 'max-loc f5 1-1/4 1.125-1.25" str - 1300980180' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980180-ND.
Gray Nylon Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1300980182
Order 'max-loc f5 1-1/4 1.25-1.355" str - 1300980182' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300980182-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG36 to NPT 1 1/4" 1712380000
Order 'conn cable adpt pg 36/npt 1 1/4" - 1712380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2208-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R1/4-20X1-1/4
Order 'screw phlp pan 1/4-20x1-1/4 5/pk - R1/4-20X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1-1/4-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST1/2-13X1-1/4
Order 'bolt 1/2-13x1-1/4 selfsl hx 5/pk - ST1/2-13X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/4-ND.
3M Rfi And Emi - Shielding And Absorbing Material 1183 1/4"
Order 'tape tin plated copper foil 1/4" - 1183 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1183 1/4"-ND.
3M Mastic Pad Tape 2200 (3-1/4"X4-1/2")
Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
Options for Knob Hardware, Fasteners, Accessory - Fluted Ohmite 5111A
Send this link via E-Mail
Help With This Screen
