Accessory Switch Knob - Black Electroswitch 1914N
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N - Switches
| Digi-Key Part Number | 451-1123-ND |
1 10 50 100 250 500 |
9.25000 7.40000 6.47500 6.14200 5.55000 5.36500 |
Extended Price
9.25 74.00 323.75 614.20 1387.50 2682.50 |
| Manufacturer Part Number | 1914N | |||
| Description | KNOB ROTARY ROUND .25"DIA SHAFT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1914N |
| Vendor | Electroswitch |
| Category | Switches |
| Accessory Type | Knob - Black |
| For Use With/Related Products | 0.25" Shaft |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1914N 1914N 451 1123 ND 4511123ND 451-1123 |
1914N Specification Sheet
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N (451-1123-ND) - Switches
Related parts Accessory Switch Knob - Black Electroswitch 1914NAccessory Switch Knob - Black Electroswitch 1914N
Order 'knob rotary round .25"dia shaft - 1914N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1123-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0205N
Order 'switch rotary dp-5pos open frame - D2C0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1046-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0211N
Order 'switch rotary dp-11pos open frm - D2C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1047-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0303N
Order 'switch rotary 3p-3pos open frame - D2C0303N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1048-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0311N
Order 'switch rotary 3p-11pos open frm - D2C0311N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1049-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0405N
Order 'switch rotary 4p-5pos open frame - D2C0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1050-ND.
Rotary Switch Round (3.17mm dia) Electroswitch D2C0603N
Order 'switch rotary 6p-3pos open frame - D2C0603N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1051-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0112N
Order 'switch rotary sp-12pos open frm - D2D0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1056-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0206N
Order 'switch rotary dp-6pos open frm - D2D0206N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1057-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0212N
Order 'switch rotary dp-12pos open frm - D2D0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1058-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0305N
Order 'switch rotary 3p-5pos open frame - D2D0305N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1059-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0312N
Order 'switch rotary 3p-12pos open frm - D2D0312N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1060-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0406N
Order 'switch rotary 4p-6pos open frame - D2D0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1061-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0605N
Order 'switch rotary 6p-5pos open frame - D2D0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1062-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0606N
Order 'switch rotary 6p-6pos open frame - D2D0606N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1063-ND.
Options for Accessory Switch Knob - Black Electroswitch 1914N
Send this link via E-Mail
Help With This Screen
