KNOB ROTARY POINTER.25"DIA SHAFT - P 2300
| Digi-Key Part Number | 451-1121-ND |
1 10 50 100 250 500 |
2.75000 2.20000 1.92500 1.82600 1.65000 1.59500 |
Extended Price
2.75 22.00 96.25 182.60 412.50 797.50 |
| Manufacturer Part Number | P 2300 | |||
| Description | KNOB ROTARY POINTER.25"DIA SHAFT | |||
| Quantity Available | 541 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P 2300 |
| Vendor | Electroswitch |
| Category | Switches |
| Accessory Type | Knob - Black |
| For Use With/Related Products | 0.25" Shaft |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P 2300 P 2300 451 1121 ND 4511121ND 451-1121 |
P 2300 Specification Sheet
KNOB ROTARY POINTER.25"DIA SHAFT - P 2300 (451-1121-ND)
Related parts :KNOB ROTARY POINTER.25"DIA SHAFT - P 2300
Order 'knob rotary pointer.25"dia shaft - P 2300' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1121-ND.
KNOB ROTARY POINTR.125"DIA SHAFT - 1400R
Order 'knob rotary pointr.125"dia shaft - 1400R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1122-ND.
KNOB ROTARY ROUND .25"DIA SHAFT - 1914N
Order 'knob rotary round .25"dia shaft - 1914N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1123-ND.
KNOB BLK GLOSS.50"DIA .125"SHAFT - ML-50-2-6
Order 'knob blk gloss.50"dia .125"shaft - ML-50-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1000-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - ML-75-2-5
Order 'knob blk gloss.75"dia .250"shaft - ML-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1001-ND.
KNOB BLK GLOSS.50"DIA 6MM SHAFT - ML-50-2-6MM
Order 'knob blk gloss.50"dia 6mm shaft - ML-50-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1003-ND.
KNOB BLK GLOSS.75"DIA 6MM SHAFT - ML-75-2-6MM
Order 'knob blk gloss.75"dia 6mm shaft - ML-75-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1004-ND.
KNOB BLK GLOSS.50"DIA .125"SHAFT - DD-50-2-6
Order 'knob blk gloss.50"dia .125"shaft - DD-50-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1005-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
Order 'knob blk gloss.75"dia .250"shaft - DD-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
KNOB BLK GLOSS.50"DIA 6MM SHAFT - DD-50-2-6MM
Order 'knob blk gloss.50"dia 6mm shaft - DD-50-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1008-ND.
KNOB BLK GLOSS.75"DIA 6MM SHAFT - DD-75-2-6MM
Order 'knob blk gloss.75"dia 6mm shaft - DD-75-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1009-ND.
KNOB BLK GLOSS.50"DIA .125"SHAFT - JD-50-2-6
Order 'knob blk gloss.50"dia .125"shaft - JD-50-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1010-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - JD-75-2-5
Order 'knob blk gloss.75"dia .250"shaft - JD-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1011-ND.
KNOB BLK GLOSS.50"DIA 6MM SHAFT - JD-50-2-6MM
Order 'knob blk gloss.50"dia 6mm shaft - JD-50-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1013-ND.
KNOB BLK GLOSS.75"DIA 6MM SHAFT - JD-75-2-6MM
Order 'knob blk gloss.75"dia 6mm shaft - JD-75-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1014-ND.
Send this link via E-Mail
Help With This Screen
