KNOB BLK/MATTE.625"DIA 6MM SHAFT - OESL-63-4-7 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-4117-ND |
1 10 50 100 500 1000 |
3.94000 3.50000 2.88760 2.62500 2.45000 2.18750 |
Extended Price
3.94 35.00 144.38 262.50 1225.00 2187.50 |
| Manufacturer Part Number | OESL-63-4-7 | |||
| Description | KNOB BLK/MATTE.625"DIA 6MM SHAFT | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OESL-63-4-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OESL 63 4 7 OESL6347 226 4117 ND 2264117ND 226-4117 |
OESL-63-4-7 Specification Sheet
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OESL-63-4-7 (226-4117-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB BLK/MATTE.625"DIA 6MM SHAFT - OESL-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OESL-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4117-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - SC-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - SC-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4081-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OEJL-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OEJL-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4093-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OEDL-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OEDL-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4105-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OEJA-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OEJA-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4129-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OEDA-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OEDA-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4141-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OESA-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OESA-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4153-ND.
KNOB BLK GLOSS.625"DIA 6MM SHAFT - OESL-63-2-7
Order 'knob blk gloss.625"dia 6mm shaft - OESL-63-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1117-ND.
KNOB CLR/MATTE.625"DIA 6MM SHAFT - OESL-63-3-7
Order 'knob clr/matte.625"dia 6mm shaft - OESL-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3117-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - DD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - DD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4059-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - JD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - JD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4062-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - DDS-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - DDS-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4065-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - HD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - HD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4068-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - ML-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - ML-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4071-ND.
KNOB BLK/MATTE.925"DIA 6MM SHAFT - OESL-90-4-7
Order 'knob blk/matte.925"dia 6mm shaft - OESL-90-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4119-ND.
Send this link via E-Mail
Help With This Screen
