Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-4-7
KNOB BLK/MATTE .50"DIA 6MM SHAFT - OESL-50-4-7
| Digi-Key Part Number | 226-4116-ND |
1 10 50 100 500 1000 |
3.80000 3.38000 2.78860 2.53500 2.36600 2.11250 |
Extended Price
3.80 33.80 139.43 253.50 1183.00 2112.50 |
| Manufacturer Part Number | OESL-50-4-7 | |||
| Description | KNOB BLK/MATTE .50"DIA 6MM SHAFT | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OESL-50-4-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OESL 50 4 7 OESL5047 226 4116 ND 2264116ND 226-4116 |
OESL-50-4-7 Specification Sheet
KNOB BLK/MATTE .50"DIA 6MM SHAFT - OESL-50-4-7 (226-4116-ND)
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-4-7Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OESL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4118-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - SC-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4082-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEJL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4094-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEDL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4106-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEJA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4130-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEDA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4142-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OESA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4154-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-4-7
Order 'knob blk/matte .50"dia 6mm shaft - OESL-50-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4116-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OESL-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3116-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2116-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OESL-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4117-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-4-7
Order 'knob blk/matte.925"dia 6mm shaft - OESL-90-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4119-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OESL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3118-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-50-4-7
Order 'knob blk/matte .50"dia 6mm shaft - SC-50-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4080-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-50-4-7
Send this link via E-Mail
Help With This Screen
