Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L

Digi-Key Part Number 490-4415-1-ND
Price Break
10
100
500
1000
Unit Price
.56800
.33540
.19350
.13416
Extended Price
5.68
33.54
96.75
134.16
Manufacturer Part NumberLLA219R71C154MA01L
DescriptionCAP CER .15UF 16V X7R 0805
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationLLA219R71C154MA01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated16V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesMulti-Terminal
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesLLA
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LLA219R71C154MA01L
LLA219R71C154MA01L
490 4415 1 ND
49044151ND
490-4415-1

LLA219R71C154MA01L Specification Sheet

Image of CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L

CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L (490-4415-1-ND)

Related parts :
CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0805 - LLA219R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4415-1-ND.
CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0805 - LLA219R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4415-2-ND.
CAP CER .15UF 16V X7R 0805 - LLM219R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0805 - LLM219R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4462-1-ND.
CAP CER .15UF 16V X7R 0805 - LLM219R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0805 - LLM219R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4462-2-ND.
CAP CER 1.5UF 16V Y5V 0805 - GRM21BF51C155ZA01L
 Order 'cap cer 1.5uf 16v y5v 0805 - GRM21BF51C155ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1740-1-ND.
CAP CER 1.5UF 16V Y5V 0805 - GRM21BF51C155ZA01L
 Order 'cap cer 1.5uf 16v y5v 0805 - GRM21BF51C155ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1740-2-ND.
CAP CER .15UF 16V X7R 0603 - GRM188R71C154KA01D
 Order 'cap cer .15uf 16v x7r 0603 - GRM188R71C154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3292-1-ND.
CAP CER .15UF 16V X7R 0603 - GRM188R71C154KA01D
 Order 'cap cer .15uf 16v x7r 0603 - GRM188R71C154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3292-2-ND.
CAP CER .47UF 16V X7R 0805 - GRM21BR71C474KA01L
 Order 'cap cer .47uf 16v x7r 0805 - GRM21BR71C474KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3333-1-ND.
CAP CER .47UF 16V X7R 0805 - GRM21BR71C474KA01L
 Order 'cap cer .47uf 16v x7r 0805 - GRM21BR71C474KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3333-2-ND.
CAP CER 2.2UF 16V X7R 0805 - GRM21BR71C225KA12L
 Order 'cap cer 2.2uf 16v x7r 0805 - GRM21BR71C225KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3906-1-ND.
CAP CER 2.2UF 16V X7R 0805 - GRM21BR71C225KA12L
 Order 'cap cer 2.2uf 16v x7r 0805 - GRM21BR71C225KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3906-2-ND.
CAP CER .15UF 16V X7R 0508 - LLL216R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0508 - LLL216R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4348-1-ND.
CAP CER .15UF 16V X7R 0508 - LLL216R71C154MA01L
 Order 'cap cer .15uf 16v x7r 0508 - LLL216R71C154MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4348-2-ND.
CAP CER .15UF 16V X7R 0612 LP - LLL315R71C154MA11L
 Order 'cap cer .15uf 16v x7r 0612 lp - LLL315R71C154MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4400-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .15UF 16V X7R 0805 - 0805YC154MAT2A Next: CAP CER .15UF 16V X7R 0805 - LLA219R71C154MA01L