Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-5
KNOB BLK/MATTE.625"DIA.250"SHAFT - HD-63-4-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-4067-ND |
1 10 50 100 500 1000 |
6.64000 5.90000 4.86760 4.42500 4.13000 3.68750 |
Extended Price
6.64 59.00 243.38 442.50 2065.00 3687.50 |
| Manufacturer Part Number | HD-63-4-5 | |||
| Description | KNOB BLK/MATTE.625"DIA.250"SHAFT | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-63-4-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.625" (15.88mm) |
| Height | 1.000" (25.40mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical, Wedged |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 63 4 5 HD6345 226 4067 ND 2264067ND 226-4067 |
HD-63-4-5 Specification Sheet
KNOB BLK/MATTE.625"DIA.250"SHAFT - HD-63-4-5 (226-4067-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-5Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - HD-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4067-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-4-5
Order 'knob blk/matte.625"dia.250:shaft - DD-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4058-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - JD-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4061-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - DDS-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4064-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - ML-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4070-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - SC-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4077-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OEJL-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4089-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OEDL-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4101-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OESL-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4113-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OEJA-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4125-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OEDA-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4137-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - OESA-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4149-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - HD-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1067-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - HD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3067-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-4-5
Order 'knob blk matte.925"dia.250"shaft - HD-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4017-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-5
Send this link via E-Mail
Help With This Screen
