Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-6
KNOB BLK/MATTE.625"DIA.125"SHAFT - HD-63-4-6
| Digi-Key Part Number | 226-4066-ND |
1 10 50 100 500 1000 |
6.64000 5.90000 4.86760 4.42500 4.13000 3.68750 |
Extended Price
6.64 59.00 243.38 442.50 2065.00 3687.50 |
| Manufacturer Part Number | HD-63-4-6 | |||
| Description | KNOB BLK/MATTE.625"DIA.125"SHAFT | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-63-4-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.625" (15.88mm) |
| Height | 1.000" (25.40mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical, Wedged |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 63 4 6 HD6346 226 4066 ND 2264066ND 226-4066 |
HD-63-4-6 Specification Sheet
KNOB BLK/MATTE.625"DIA.125"SHAFT - HD-63-4-6 (226-4066-ND)
Related parts Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-6Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - HD-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4066-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-4-6
Order 'knob blk/matte.625"dia.125:shaft - DD-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4057-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - JD-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4060-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - DDS-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4063-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - ML-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4069-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - SC-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4073-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OEJL-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4085-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OEDL-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4097-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OESL-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4109-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OEJA-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4121-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OEDA-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4133-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - OESA-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4145-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - HD-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1066-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - HD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3066-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-4-6
Order 'knob blk matte.925"dia.125"shaft - HD-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4031-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-4-6
Send this link via E-Mail
Help With This Screen
