KNOB BLK/MATTE.625"DIA 6MM SHAFT - DDS-63-4-6MM - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-4-6MM
| Digi-Key Part Number | 226-4065-ND |
1 10 50 100 500 1000 |
6.41000 5.70000 4.70260 4.27500 3.99000 3.56250 |
Extended Price
6.41 57.00 235.13 427.50 1995.00 3562.50 |
| Manufacturer Part Number | DDS-63-4-6MM | |||
| Description | KNOB BLK/MATTE.625"DIA 6MM SHAFT | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-63-4-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 63 4 6MM DDS6346MM 226 4065 ND 2264065ND 226-4065 |
DDS-63-4-6MM Specification Sheet
KNOB BLK/MATTE.625"DIA 6MM SHAFT - DDS-63-4-6MM (226-4065-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-4-6MMKNOB BLK/MATTE.625"DIA 6MM SHAFT - DD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - DD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4059-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - DDS-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - DDS-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4065-ND.
KNOB BLK MATTE.50"DIA .125"SHAFT - DD-50-4-6
Order 'knob blk matte.50"dia .125"shaft - DD-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4005-ND.
KNOB BLK MATTE.75"DIA .250"SHAFT - DD-75-4-5
Order 'knob blk matte.75"dia .250"shaft - DD-75-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4006-ND.
KNOB BLK MATTE.50"DIA .250"SHAFT - DD-50-4-5
Order 'knob blk matte.50"dia .250"shaft - DD-50-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4041-ND.
KNOB BLK MATTE.75"DIA .125"SHAFT - DD-75-4-6
Order 'knob blk matte.75"dia .125"shaft - DD-75-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4042-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - JD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - JD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4062-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - HD-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - HD-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4068-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - ML-63-4-6MM
Order 'knob blk/matte.625"dia 6mm shaft - ML-63-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4071-ND.
KNOB BLK/MATTE.625"DIA.125:SHAFT - DD-63-4-6
Order 'knob blk/matte.625"dia.125:shaft - DD-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4057-ND.
KNOB BLK/MATTE.625"DIA.250:SHAFT - DD-63-4-5
Order 'knob blk/matte.625"dia.250:shaft - DD-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4058-ND.
KNOB BLK/MATTE.625"DIA.125"SHAFT - DDS-63-4-6
Order 'knob blk/matte.625"dia.125"shaft - DDS-63-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4063-ND.
KNOB BLK/MATTE.625"DIA.250"SHAFT - DDS-63-4-5
Order 'knob blk/matte.625"dia.250"shaft - DDS-63-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4064-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - SC-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - SC-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4081-ND.
KNOB BLK/MATTE.625"DIA 6MM SHAFT - OEJL-63-4-7
Order 'knob blk/matte.625"dia 6mm shaft - OEJL-63-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4093-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-4-6MM
Send this link via E-Mail
Help With This Screen
