CAP CER 68000PF 16V X7R 0805 - LLA219R71C683MA01L - Capacitors
| Digi-Key Part Number | 490-4413-1-ND |
10 100 500 1000 |
.64700 .38220 .22050 .15288 |
Extended Price
6.47 38.22 110.25 152.88 |
| Manufacturer Part Number | LLA219R71C683MA01L | |||
| Description | CAP CER 68000PF 16V X7R 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | LLA219R71C683MA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Multi-Terminal |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | LLA |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLA219R71C683MA01L LLA219R71C683MA01L 490 4413 1 ND 49044131ND 490-4413-1 |
LLA219R71C683MA01L Specification Sheet
CAP CER 68000PF 16V X7R 0805 - LLA219R71C683MA01L (490-4413-1-ND) - Capacitors
Related parts Capacitors :CAP CER 68000PF 16V X7R 0805 - LLA219R71C683MA01L
Order 'cap cer 68000pf 16v x7r 0805 - LLA219R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4413-1-ND.
CAP CER 68000PF 16V X7R 0805 - LLA219R71C683MA01L
Order 'cap cer 68000pf 16v x7r 0805 - LLA219R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4413-2-ND.
CAP CER 68000PF 16V X7R 0805 LP - LLA215R71C683MA14L
Order 'cap cer 68000pf 16v x7r 0805 lp - LLA215R71C683MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4429-1-ND.
CAP CER 68000PF 16V X7R 0805 LP - LLA215R71C683MA14L
Order 'cap cer 68000pf 16v x7r 0805 lp - LLA215R71C683MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4429-2-ND.
CAP CER 68000PF 16V X7R 0805 - LLM219R71C683MA01L
Order 'cap cer 68000pf 16v x7r 0805 - LLM219R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4460-1-ND.
CAP CER 68000PF 16V X7R 0805 - LLM219R71C683MA01L
Order 'cap cer 68000pf 16v x7r 0805 - LLM219R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4460-2-ND.
CAP CER 68000PF 16V X7R 0805 LP - LLM215R71C683MA11L
Order 'cap cer 68000pf 16v x7r 0805 lp - LLM215R71C683MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4475-1-ND.
CAP CER 68000PF 16V X7R 0805 LP - LLM215R71C683MA11L
Order 'cap cer 68000pf 16v x7r 0805 lp - LLM215R71C683MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4475-2-ND.
CAP CER 68000PF 16V X7R 0402 - GRM155R71C683KA88D
Order 'cap cer 68000pf 16v x7r 0402 - GRM155R71C683KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3259-1-ND.
CAP CER 68000PF 16V X7R 0402 - GRM155R71C683KA88D
Order 'cap cer 68000pf 16v x7r 0402 - GRM155R71C683KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3259-2-ND.
CAP CER .47UF 16V X7R 0805 - GRM21BR71C474KA01L
Order 'cap cer .47uf 16v x7r 0805 - GRM21BR71C474KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3333-1-ND.
CAP CER .47UF 16V X7R 0805 - GRM21BR71C474KA01L
Order 'cap cer .47uf 16v x7r 0805 - GRM21BR71C474KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3333-2-ND.
CAP CER 2.2UF 16V X7R 0805 - GRM21BR71C225KA12L
Order 'cap cer 2.2uf 16v x7r 0805 - GRM21BR71C225KA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3906-1-ND.
CAP CER 2.2UF 16V X7R 0805 - GRM21BR71C225KA12L
Order 'cap cer 2.2uf 16v x7r 0805 - GRM21BR71C225KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3906-2-ND.
CAP CER 68000PF 16V X7R 0306 - LLL185R71C683MA01L
Order 'cap cer 68000pf 16v x7r 0306 - LLL185R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4320-1-ND.
Send this link via E-Mail
Help With This Screen