Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-6
KNOB BLK MATTE.925"DIA.125"SHAFT - JD-90-4-6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-4035-ND |
1 10 50 100 500 1000 |
5.69000 5.06000 4.17460 3.79500 3.54200 3.16250 |
Extended Price
5.69 50.60 208.73 379.50 1771.00 3162.50 |
| Manufacturer Part Number | JD-90-4-6 | |||
| Description | KNOB BLK MATTE.925"DIA.125"SHAFT | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JD-90-4-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.925" (23.50mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JD 90 4 6 JD9046 226 4035 ND 2264035ND 226-4035 |
JD-90-4-6 Specification Sheet
KNOB BLK MATTE.925"DIA.125"SHAFT - JD-90-4-6 (226-4035-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-6Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-6
Order 'knob blk matte.925"dia.125"shaft - JD-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4035-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-4-6
Order 'knob blk matte.925"dia.125"shaft - ML-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4027-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-4-6
Order 'knob blk matte.925"dia.125"shaft - HD-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4031-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-6
Order 'knob blk matte.925"dia.125"shaft - DD-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4043-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - SC-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4075-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OEJL-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4087-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OEDL-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4099-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OESL-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4111-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OEJA-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4123-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OEDA-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4135-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-4-6
Order 'knob blk/matte.925"dia.125"shaft - OESA-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4147-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - JD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1035-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-3-6
Order 'knob clr matte.925"dia.125"shaft - JD-90-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3035-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-5
Order 'knob blk matte.925"dia.250"shaft - JD-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4012-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-4-6
Order 'knob blk matte1.25"dia.125"shaft - DDS-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4039-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-6
Send this link via E-Mail
Help With This Screen
