CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L - Capacitors
| Digi-Key Part Number | 490-4411-1-ND |
10 100 500 1000 |
.59400 .35100 .20250 .14040 |
Extended Price
5.94 35.10 101.25 140.40 |
| Manufacturer Part Number | LLA219R71E333MA01L | |||
| Description | CAP CER 33000PF 25V X7R 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | LLA219R71E333MA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Multi-Terminal |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | LLA |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLA219R71E333MA01L LLA219R71E333MA01L 490 4411 1 ND 49044111ND 490-4411-1 |
LLA219R71E333MA01L Specification Sheet
CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L (490-4411-1-ND) - Capacitors
Related parts Capacitors :CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0805 - LLA219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4411-1-ND.
CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0805 - LLA219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4411-2-ND.
CAP CER 33000PF 25V X7R 0805 - LLM219R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0805 - LLM219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4458-1-ND.
CAP CER 33000PF 25V X7R 0805 - LLM219R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0805 - LLM219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4458-2-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
Order 'cap cer 33000pf 25v x7r 0402 - GRM155R71E333KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3253-1-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
Order 'cap cer 33000pf 25v x7r 0402 - GRM155R71E333KA88D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3253-2-ND.
CAP CER 33000PF 25V X7R 0402 - GRM155R71E333KA88D
Order 'cap cer 33000pf 25v x7r 0402 - GRM155R71E333KA88D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3253-6-ND.
CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L
Order 'cap cer 33000pf 100v x7r 0805 - GRM21BR72A333KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3323-1-ND.
CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L
Order 'cap cer 33000pf 100v x7r 0805 - GRM21BR72A333KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3323-2-ND.
CAP CER .68UF 25V X7R 0805 - GRM21BR71E684KA88L
Order 'cap cer .68uf 25v x7r 0805 - GRM21BR71E684KA88L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3329-1-ND.
CAP CER .68UF 25V X7R 0805 - GRM21BR71E684KA88L
Order 'cap cer .68uf 25v x7r 0805 - GRM21BR71E684KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3329-2-ND.
CAP CER 33000PF 25V X7R 0508 - LLL216R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0508 - LLL216R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4343-1-ND.
CAP CER 33000PF 25V X7R 0508 - LLL216R71E333MA01L
Order 'cap cer 33000pf 25v x7r 0508 - LLL216R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4343-2-ND.
CAP CER 33000PF 25V X7R 0508 LP - LLL215R71E333MA11L
Order 'cap cer 33000pf 25v x7r 0508 lp - LLL215R71E333MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4361-1-ND.
CAP CER 33000PF 25V X7R 0508 LP - LLL215R71E333MA11L
Order 'cap cer 33000pf 25v x7r 0508 lp - LLL215R71E333MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4361-2-ND.
Send this link via E-Mail
Help With This Screen