Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-5
KNOB BLK MATTE.925"DIA.250"SHAFT - DD-90-4-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-4007-ND |
1 10 50 100 500 1000 |
5.69000 5.06000 4.17460 3.79500 3.54200 3.16250 |
Extended Price
5.69 50.60 208.73 379.50 1771.00 3162.50 |
| Manufacturer Part Number | DD-90-4-5 | |||
| Description | KNOB BLK MATTE.925"DIA.250"SHAFT | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DD-90-4-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.925" (23.50mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DD 90 4 5 DD9045 226 4007 ND 2264007ND 226-4007 |
DD-90-4-5 Specification Sheet
KNOB BLK MATTE.925"DIA.250"SHAFT - DD-90-4-5 (226-4007-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-5Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-5
Order 'knob blk matte.925"dia.250"shaft - DD-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4007-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-4-5
Order 'knob blk matte1.25"dia.250"shaft - DDS-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4022-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-4-5
Order 'knob blk matte.925"dia.250"shaft - ML-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4002-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-4-5
Order 'knob blk matte.925"dia.250"shaft - JD-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4012-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-4-5
Order 'knob blk matte.925"dia.250"shaft - HD-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4017-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - SC-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4079-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OEJL-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4091-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OEDL-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4103-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OESL-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4115-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OEJA-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4127-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OEDA-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4139-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-4-5
Order 'knob blk/matte.925"dia.250"shaft - OESA-90-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4151-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-6
Order 'knob blk matte.925"dia.125"shaft - DD-90-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4043-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - DD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-2-5
Order 'knob blk gloss1.25"dia.250"shaft - DDS-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-4-5
Send this link via E-Mail
Help With This Screen
