KNOB BLK MATTE.50"DIA .125"SHAFT - ML-50-4-6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-4000-ND |
1 10 50 100 500 1000 |
5.69000 5.06000 4.17460 3.79500 3.54200 3.16250 |
Extended Price
5.69 50.60 208.73 379.50 1771.00 3162.50 |
| Manufacturer Part Number | ML-50-4-6 | |||
| Description | KNOB BLK MATTE.50"DIA .125"SHAFT | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML-50-4-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Matte |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Dot on Top |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML 50 4 6 ML5046 226 4000 ND 2264000ND 226-4000 |
ML-50-4-6 Specification Sheet
KNOB BLK MATTE.50"DIA .125"SHAFT - ML-50-4-6 (226-4000-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB BLK MATTE.50"DIA .125"SHAFT - ML-50-4-6
Order 'knob blk matte.50"dia .125"shaft - ML-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4000-ND.
KNOB BLK MATTE.50"DIA .125"SHAFT - DD-50-4-6
Order 'knob blk matte.50"dia .125"shaft - DD-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4005-ND.
KNOB BLK MATTE.50"DIA .125"SHAFT - JD-50-4-6
Order 'knob blk matte.50"dia .125"shaft - JD-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4010-ND.
KNOB BLK MATTE.50"DIA .125"SHAFT - HD-50-4-6
Order 'knob blk matte.50"dia .125"shaft - HD-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4015-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - SC-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - SC-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4072-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OEJL-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OEJL-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4084-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OEDL-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OEDL-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4096-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OESL-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OESL-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4108-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OEJA-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OEJA-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4120-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OEDA-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OEDA-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4132-ND.
KNOB BLK/MATTE.50"DIA .125"SHAFT - OESA-50-4-6
Order 'knob blk/matte.50"dia .125"shaft - OESA-50-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4144-ND.
KNOB BLK GLOSS.50"DIA .125"SHAFT - ML-50-2-6
Order 'knob blk gloss.50"dia .125"shaft - ML-50-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1000-ND.
KNOB CLR MATTE.50"DIA .125"SHAFT - ML-50-3-6
Order 'knob clr matte.50"dia .125"shaft - ML-50-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3000-ND.
KNOB BLK MATTE.50"DIA 6MM SHAFT - ML-50-4-6MM
Order 'knob blk matte.50"dia 6mm shaft - ML-50-4-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4003-ND.
KNOB BLK MATTE.50"DIA .250"SHAFT - ML-50-4-5
Order 'knob blk matte.50"dia .250"shaft - ML-50-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4025-ND.
Send this link via E-Mail
Help With This Screen
