Keywords:





Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-3-7

KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-3104-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.20000
2.84000
2.34300
2.13000
1.98800
1.77500
Extended Price
3.20
28.40
117.15
213.00
994.00
1775.00
Manufacturer Part NumberOEDL-50-3-7
DescriptionKNOB CLR/MATTE .50"DIA 6MM SHAFT
Quantity Available 28
All prices are in USD

Purchase Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-3-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-3-7
Technical/Catalog InformationOEDL-50-3-7
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorClear Matte
Diameter0.500" (12.70mm)
Height0.625" (15.88mm)
IndicatorLine on Top
MaterialMetal
Shaft Size0.236" (6.00mm)
StyleCylindrical
TypeKnurled, Geometric
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OEDL 50 3 7
OEDL5037
226 3104 ND
2263104ND
226-3104

OEDL-50-3-7 Specification Sheet

Image of KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7

KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7 (226-3104-ND) - Hardware, Fasteners, Accessories

Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-3-7
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OEDL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3106-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - SC-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3082-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OEJL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3094-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OESL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3118-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OEJA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3130-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OEDA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3142-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-75-3-7
 Order 'knob clr/matte .75"dia 6mm shaft - OESA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3154-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-3-7
 Order 'knob clr/matte.625"dia 6mm shaft - OEDL-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3105-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-3-7
 Order 'knob clr/matte.925"dia 6mm shaft - OEDL-90-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3107-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - OEDL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4106-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-75-1-7
 Order 'knob clr gloss .75"dia 6mm shaft - OEDL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2106-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - SC-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4082-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - OEJL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4094-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - OESL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4118-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - OEJA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4130-ND.

Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-3-7
Send this link via E-Mail
Help With This Screen

KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDA-50-3-7 Next: KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEJA-50-3-7
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7