KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEJL-50-3-7 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-3092-ND |
1 10 50 100 500 1000 |
3.20000 2.84000 2.34300 2.13000 1.98800 1.77500 |
Extended Price
3.20 28.40 117.15 213.00 994.00 1775.00 |
| Manufacturer Part Number | OEJL-50-3-7 | |||
| Description | KNOB CLR/MATTE .50"DIA 6MM SHAFT | |||
| Quantity Available | 579 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEJL-50-3-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Matte |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEJL 50 3 7 OEJL5037 226 3092 ND 2263092ND 226-3092 |
OEJL-50-3-7 Specification Sheet
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEJL-50-3-7 (226-3092-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEJL-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEJL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3094-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - SC-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - SC-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3082-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEDL-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEDL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3106-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OESL-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OESL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3118-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEJA-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEJA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3130-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEDA-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEDA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3142-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OESA-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OESA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3154-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OEJL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEJL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4094-ND.
KNOB CLR/MATTE.625"DIA 6MM SHAFT - OEJL-63-3-7
Order 'knob clr/matte.625"dia 6mm shaft - OEJL-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3093-ND.
KNOB CLR/MATTE.925"DIA 6MM SHAFT - OEJL-90-3-7
Order 'knob clr/matte.925"dia 6mm shaft - OEJL-90-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3095-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEJL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEJL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2094-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - SC-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - SC-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4082-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OEDL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEDL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4106-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OESL-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OESL-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4118-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OEJA-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEJA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4130-ND.
Send this link via E-Mail
Help With This Screen
