KNOB CLR/MATTE.625"DIA.250"SHAFT - JD-63-3-5 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-5
| Digi-Key Part Number | 226-3061-ND |
1 10 50 100 500 1000 |
5.36000 4.76000 3.92700 3.57000 3.33200 2.97500 |
Extended Price
5.36 47.60 196.35 357.00 1666.00 2975.00 |
| Manufacturer Part Number | JD-63-3-5 | |||
| Description | KNOB CLR/MATTE.625"DIA.250"SHAFT | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JD-63-3-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Matte |
| Diameter | 0.625" (15.88mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JD 63 3 5 JD6335 226 3061 ND 2263061ND 226-3061 |
JD-63-3-5 Specification Sheet
KNOB CLR/MATTE.625"DIA.250"SHAFT - JD-63-3-5 (226-3061-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-5KNOB CLR/MATTE.625"DIA.250"SHAFT - JD-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - JD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3061-ND.
KNOB CLR/MATTE.625"DIA.250:SHAFT - DD-63-3-5
Order 'knob clr/matte.625"dia.250:shaft - DD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3058-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - DDS-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - DDS-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3064-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - HD-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - HD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3067-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - ML-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - ML-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3070-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - SC-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - SC-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3077-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OEJL-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OEJL-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3089-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OEDL-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OEDL-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3101-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OESL-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OESL-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3113-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OEJA-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OEJA-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3125-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OEDA-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OEDA-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3137-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - OESA-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - OESA-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3149-ND.
KNOB CLR GLOSS.625"DIA.250"SHAFT - JD-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - JD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2061-ND.
KNOB CLR MATTE.925"DIA.250"SHAFT - JD-90-3-5
Order 'knob clr matte.925"dia.250"shaft - JD-90-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3012-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - JD-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - JD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3060-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-5
Send this link via E-Mail
Help With This Screen
