KNOB CLR/MATTE.625"DIA.125"SHAFT - JD-63-3-6
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-6
| Digi-Key Part Number | 226-3060-ND |
1 10 50 100 500 1000 |
5.36000 4.76000 3.92700 3.57000 3.33200 2.97500 |
Extended Price
5.36 47.60 196.35 357.00 1666.00 2975.00 |
| Manufacturer Part Number | JD-63-3-6 | |||
| Description | KNOB CLR/MATTE.625"DIA.125"SHAFT | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JD-63-3-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Matte |
| Diameter | 0.625" (15.88mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JD 63 3 6 JD6336 226 3060 ND 2263060ND 226-3060 |
JD-63-3-6 Specification Sheet
KNOB CLR/MATTE.625"DIA.125"SHAFT - JD-63-3-6 (226-3060-ND)
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-6KNOB CLR/MATTE.625"DIA.125"SHAFT - JD-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - JD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3060-ND.
KNOB CLR/MATTE.625"DIA.125:SHAFT - DD-63-3-6
Order 'knob clr/matte.625"dia.125:shaft - DD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3057-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - DDS-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - DDS-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3063-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - HD-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - HD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3066-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - ML-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - ML-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3069-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - SC-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - SC-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3073-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OEJL-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OEJL-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3085-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OEDL-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OEDL-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3097-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OESL-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OESL-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3109-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OEJA-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OEJA-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3121-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OEDA-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OEDA-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3133-ND.
KNOB CLR/MATTE.625"DIA.125"SHAFT - OESA-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - OESA-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3145-ND.
KNOB CLR GLOSS.625"DIA.125"SHAFT - JD-63-1-6
Order 'knob clr gloss.625"dia.125"shaft - JD-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2060-ND.
KNOB CLR MATTE.925"DIA.125"SHAFT - JD-90-3-6
Order 'knob clr matte.925"dia.125"shaft - JD-90-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3035-ND.
KNOB CLR/MATTE.625"DIA.250"SHAFT - JD-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - JD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3061-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-6
Send this link via E-Mail
Help With This Screen
