Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6MM
KNOB CLR/MATTE.625"DIA 6MM SHAFT - DD-63-3-6MM - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-3059-ND |
1 10 50 100 500 1000 |
5.36000 4.76000 3.92700 3.57000 3.33200 2.97500 |
Extended Price
5.36 47.60 196.35 357.00 1666.00 2975.00 |
| Manufacturer Part Number | DD-63-3-6MM | |||
| Description | KNOB CLR/MATTE.625"DIA 6MM SHAFT | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DD-63-3-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Matte |
| Diameter | 0.625" (15.88mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DD 63 3 6MM DD6336MM 226 3059 ND 2263059ND 226-3059 |
DD-63-3-6MM Specification Sheet
KNOB CLR/MATTE.625"DIA 6MM SHAFT - DD-63-3-6MM (226-3059-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6MMKnob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3059-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DDS-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3065-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-50-3-6
Order 'knob clr matte.50"dia .125"shaft - DD-50-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3005-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-75-3-5
Order 'knob clr matte.75"dia .250"shaft - DD-75-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3006-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-50-3-5
Order 'knob clr matte.50"dia .250"shaft - DD-50-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3041-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-75-3-6
Order 'knob clr matte.75"dia .125"shaft - DD-75-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3042-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - JD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3062-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - HD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3068-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - ML-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3071-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6
Order 'knob clr/matte.625"dia.125:shaft - DD-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3057-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-5
Order 'knob clr/matte.625"dia.250:shaft - DD-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3058-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-3-6
Order 'knob clr/matte.625"dia.125"shaft - DDS-63-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3063-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-3-5
Order 'knob clr/matte.625"dia.250"shaft - DDS-63-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3064-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-3-7
Order 'knob clr/matte.625"dia 6mm shaft - SC-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3081-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-63-3-7
Order 'knob clr/matte.625"dia 6mm shaft - OEJL-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3093-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6MM
Send this link via E-Mail
Help With This Screen
