KNOB CLR MATTE.75"DIA 6MM SHAFT - HD-75-3-6MM
| Digi-Key Part Number | 226-3019-ND |
1 10 50 100 500 1000 |
7.20000 6.40000 5.28000 4.80000 4.48000 4.00000 |
Extended Price
7.20 64.00 264.00 480.00 2240.00 4000.00 |
| Manufacturer Part Number | HD-75-3-6MM | |||
| Description | KNOB CLR MATTE.75"DIA 6MM SHAFT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-75-3-6MM |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.00 mm [Nom] |
| Shape | Round |
| Knob Type | Selector, Face Indicator |
| Material | Aluminum, Machined |
| Color | Aluminum, Matte |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Matte Anodized |
| Diameter | 19.0500 mm [Typ] |
| Height | 25.400 mm [Typ] |
| A | 19.050 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 75 3 6MM HD7536MM 226 3019 ND 2263019ND 226-3019 |
HD-75-3-6MM Specification Sheet
KNOB CLR MATTE.75"DIA 6MM SHAFT - HD-75-3-6MM (226-3019-ND)
Related parts:KNOB CLR/MATTE .50"DIA 6MM SHAFT - SC-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - SC-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3080-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEJL-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OEJL-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3092-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDL-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OEDL-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3104-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OESL-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OESL-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3116-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEJA-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OEJA-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3128-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDA-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OEDA-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3140-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OESA-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OESA-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3152-ND.
KNOB CLR MATTE.75"DIA 6MM SHAFT - HD-75-3-6MM
Order 'knob clr matte.75"dia 6mm shaft - HD-75-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3019-ND.
KNOB CLR MATTE.50"DIA 6MM SHAFT - HD-50-3-6MM
Order 'knob clr matte.50"dia 6mm shaft - HD-50-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3018-ND.
KNOB CLR MATTE.925"DIA 6MM SHAFT - HD-90-3-6MM
Order 'knob clr matte.925"dia 6mm shaft - HD-90-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3032-ND.
KNOB CLR/MATTE.625"DIA 6MM SHAFT - HD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - HD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3068-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - SC-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - SC-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2080-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEJL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEJL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2092-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEDL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2104-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OESL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2116-ND.
Send this link via E-Mail
Help With This Screen