KNOB CLR GLOSS.925"DIA 6MM SHAFT - OESA-90-1-7 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2155-ND |
1 10 50 100 500 1000 |
4.28000 3.80000 3.13500 2.85000 2.66000 2.37500 |
Extended Price
4.28 38.00 156.75 285.00 1330.00 2375.00 |
| Manufacturer Part Number | OESA-90-1-7 | |||
| Description | KNOB CLR GLOSS.925"DIA 6MM SHAFT | |||
| Quantity Available | 178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OESA-90-1-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OESA 90 1 7 OESA9017 226 2155 ND 2262155ND 226-2155 |
OESA-90-1-7 Specification Sheet
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OESA-90-1-7 (226-2155-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR GLOSS.925"DIA 6MM SHAFT - OESA-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OESA-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2155-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - SC-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - SC-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2083-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEJL-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEJL-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2095-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEDL-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEDL-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2107-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OESL-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OESL-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2119-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEJA-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEJA-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2131-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEDA-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEDA-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2143-ND.
KNOB BLK GLOSS.925"DIA 6MM SHAFT - OESA-90-2-7
Order 'knob blk gloss.925"dia 6mm shaft - OESA-90-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1155-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - HD-90-1-6MM
Order 'knob clr gloss.925"dia 6mm shaft - HD-90-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2032-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - JD-90-1-6MM
Order 'knob clr gloss.925"dia 6mm shaft - JD-90-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2036-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - DD-90-1-6MM
Order 'knob clr gloss.925"dia 6mm shaft - DD-90-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2044-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - OESA-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OESA-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2153-ND.
KNOB CLR/MATTE.925"DIA 6MM SHAFT - OESA-90-3-7
Order 'knob clr/matte.925"dia 6mm shaft - OESA-90-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3155-ND.
KNOB BLK GLOSS.925"DIA 6MM SHAFT - SC-90-2-7
Order 'knob blk gloss.925"dia 6mm shaft - SC-90-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1083-ND.
KNOB BLK GLOSS.925"DIA 6MM SHAFT - OEJL-90-2-7
Order 'knob blk gloss.925"dia 6mm shaft - OEJL-90-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1095-ND.
Send this link via E-Mail
Help With This Screen
