Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-1-7
KNOB CLR GLOSS.625"DIA 6MM SHAFT - OESA-63-1-7 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2153-ND |
1 10 50 100 500 1000 |
3.94000 3.50000 2.88760 2.62500 2.45000 2.18750 |
Extended Price
3.94 35.00 144.38 262.50 1225.00 2187.50 |
| Manufacturer Part Number | OESA-63-1-7 | |||
| Description | KNOB CLR GLOSS.625"DIA 6MM SHAFT | |||
| Quantity Available | 196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OESA-63-1-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OESA 63 1 7 OESA6317 226 2153 ND 2262153ND 226-2153 |
OESA-63-1-7 Specification Sheet
KNOB CLR GLOSS.625"DIA 6MM SHAFT - OESA-63-1-7 (226-2153-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-1-7Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OESA-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2153-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - SC-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2081-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEJL-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2093-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEDL-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2105-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OESL-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2117-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEJA-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2129-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEDA-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2141-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-2-7
Order 'knob blk gloss.625"dia 6mm shaft - OESA-63-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1153-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-3-7
Order 'knob clr/matte.625"dia 6mm shaft - OESA-63-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3153-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OESA-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2155-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2059-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - JD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2062-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DDS-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2065-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - HD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2068-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - ML-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2071-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-1-7
Send this link via E-Mail
Help With This Screen
