KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDA-75-1-7 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 226-2142-ND |
1 10 50 100 500 1000 |
3.42000 3.04000 2.50800 2.28000 2.12800 1.90000 |
Extended Price
3.42 30.40 125.40 228.00 1064.00 1900.00 |
| Manufacturer Part Number | OEDA-75-1-7 | |||
| Description | KNOB CLR GLOSS .75"DIA 6MM SHAFT | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEDA-75-1-7 |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.00 mm [Nom] |
| Shape | Round |
| Knob Type | Knurled, Face Indicator |
| Material | Aluminum, Machined |
| Color | Aluminum, Gloss |
| Fastening Type | One 6-32 Set Screw |
| Finish | Anodized |
| Diameter | 19.0500 mm [Typ] |
| Height | 15.880 mm [Typ] |
| A | 19.050 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEDA 75 1 7 OEDA7517 226 2142 ND 2262142ND 226-2142 |
OEDA-75-1-7 Specification Sheet
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDA-75-1-7 (226-2142-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEDA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2140-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - SC-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - SC-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2080-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEJL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEJL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2092-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEDL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2104-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OESL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2116-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEJA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEJA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2128-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OESA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2152-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEDA-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEDA-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3142-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OEDA-75-4-7
Order 'knob blk/matte .75"dia 6mm shaft - OEDA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4142-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEDA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1140-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDA-50-3-7
Order 'knob clr/matte .50"dia 6mm shaft - OEDA-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3140-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - OEDA-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEDA-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2141-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEDA-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEDA-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2143-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - SC-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - SC-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1080-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEJL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1092-ND.
Send this link via E-Mail
Help With This Screen