KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDL-50-1-7
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-1-7
| Digi-Key Part Number | 226-2104-ND |
1 10 50 100 500 1000 |
3.20000 2.84000 2.34300 2.13000 1.98800 1.77500 |
Extended Price
3.20 28.40 117.15 213.00 994.00 1775.00 |
| Manufacturer Part Number | OEDL-50-1-7 | |||
| Description | KNOB CLR GLOSS .50"DIA 6MM SHAFT | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEDL-50-1-7 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEDL 50 1 7 OEDL5017 226 2104 ND 2262104ND 226-2104 |
OEDL-50-1-7 Specification Sheet
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDL-50-1-7 (226-2104-ND)
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-1-7KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEDL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2106-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - SC-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - SC-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2082-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEJL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEJL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2094-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OESL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OESL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2118-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEJA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEJA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2130-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEDA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2142-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OESA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OESA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2154-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEDL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1106-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - OEDL-63-1-7
Order 'knob clr gloss.625"dia 6mm shaft - OEDL-63-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2105-ND.
KNOB CLR GLOSS.925"DIA 6MM SHAFT - OEDL-90-1-7
Order 'knob clr gloss.925"dia 6mm shaft - OEDL-90-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2107-ND.
KNOB CLR/MATTE .75"DIA 6MM SHAFT - OEDL-75-3-7
Order 'knob clr/matte .75"dia 6mm shaft - OEDL-75-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3106-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - SC-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - SC-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1082-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1094-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1130-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-50-1-7
Send this link via E-Mail
Help With This Screen
