Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-5
KNOB CLR GLOSS.925"DIA.250"SHAFT - OEDL-90-1-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2103-ND |
1 10 50 100 500 1000 |
3.53000 3.14000 2.59060 2.35500 2.19800 1.96250 |
Extended Price
3.53 31.40 129.53 235.50 1099.00 1962.50 |
| Manufacturer Part Number | OEDL-90-1-5 | |||
| Description | KNOB CLR GLOSS.925"DIA.250"SHAFT | |||
| Quantity Available | 771 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEDL-90-1-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.925" (23.50mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEDL 90 1 5 OEDL9015 226 2103 ND 2262103ND 226-2103 |
OEDL-90-1-5 Specification Sheet
KNOB CLR GLOSS.925"DIA.250"SHAFT - OEDL-90-1-5 (226-2103-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-5Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OEDL-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2103-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - ML-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2002-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - DD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2007-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - JD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2012-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - HD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2017-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - SC-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2079-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OEJL-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2091-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OESL-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2115-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OEJA-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2127-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OEDA-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2139-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - OESA-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2151-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-1-5
Order 'knob clr gloss1.25"dia.250"shaft - DDS-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2022-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OEDL-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2099-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - OEDL-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2101-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-5
Send this link via E-Mail
Help With This Screen
