KNOB CLR GLOSS.625"DIA 6MM SHAFT - HD-63-1-6MM - Potentiometers, Variable Resistors
| Digi-Key Part Number | 226-2068-ND |
1 10 50 100 500 1000 |
6.64000 5.90000 4.86760 4.42500 4.13000 3.68750 |
Extended Price
6.64 59.00 243.38 442.50 2065.00 3687.50 |
| Manufacturer Part Number | HD-63-1-6MM | |||
| Description | KNOB CLR GLOSS.625"DIA 6MM SHAFT | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-63-1-6MM |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.00 mm [Nom] |
| Shape | Round |
| Knob Type | Selector, Face Indicator |
| Material | Aluminum, Machined |
| Color | Aluminum, Gloss |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Matte Anodized |
| Diameter | 15.8750 mm [Typ] |
| Height | 25.400 mm [Typ] |
| A | 15.875 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 63 1 6MM HD6316MM 226 2068 ND 2262068ND 226-2068 |
HD-63-1-6MM Specification Sheet
KNOB CLR GLOSS.625"DIA 6MM SHAFT - HD-63-1-6MM (226-2068-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:KNOB CLR GLOSS .50"DIA 6MM SHAFT - SC-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - SC-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2080-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - SC-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - SC-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2082-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEJL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEJL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2092-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEJL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEJL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2094-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEDL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2104-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEDL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2106-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OESL-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESL-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2116-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OESL-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OESL-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2118-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEJA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEJA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2128-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEJA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEJA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2130-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OEDA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OEDA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2140-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OEDA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2142-ND.
KNOB CLR GLOSS .50"DIA 6MM SHAFT - OESA-50-1-7
Order 'knob clr gloss .50"dia 6mm shaft - OESA-50-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2152-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OESA-75-1-7
Order 'knob clr gloss .75"dia 6mm shaft - OESA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2154-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - HD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - HD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2068-ND.
Send this link via E-Mail
Help With This Screen