KNOB CLR GLOSS.625"DIA 6MM SHAFT - DDS-63-1-6MM - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-1-6MM
| Digi-Key Part Number | 226-2065-ND |
1 10 50 100 500 1000 |
6.41000 5.70000 4.70260 4.27500 3.99000 3.56250 |
Extended Price
6.41 57.00 235.13 427.50 1995.00 3562.50 |
| Manufacturer Part Number | DDS-63-1-6MM | |||
| Description | KNOB CLR GLOSS.625"DIA 6MM SHAFT | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-63-1-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 63 1 6MM DDS6316MM 226 2065 ND 2262065ND 226-2065 |
DDS-63-1-6MM Specification Sheet
KNOB CLR GLOSS.625"DIA 6MM SHAFT - DDS-63-1-6MM (226-2065-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-1-6MMKNOB CLR GLOSS.625"DIA 6MM SHAFT - DD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2059-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - DDS-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DDS-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2065-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - JD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - JD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2062-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - HD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - HD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2068-ND.
KNOB CLR GLOSS.625"DIA 6MM SHAFT - ML-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - ML-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2071-ND.
KNOB BLK GLOSS.625"DIA 6MM SHAFT - DD-63-2-6MM
Order 'knob blk gloss.625"dia 6mm shaft - DD-63-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1059-ND.
KNOB BLK GLOSS.625"DIA 6MM SHAFT - DDS-63-2-6MM
Order 'knob blk gloss.625"dia 6mm shaft - DDS-63-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1065-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - DD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2006-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - DD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - DD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2042-ND.
KNOB CLR/MATTE.625"DIA 6MM SHAFT - DD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3059-ND.
KNOB CLR/MATTE.625"DIA 6MM SHAFT - DDS-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DDS-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3065-ND.
KNOB CLR GLOSS.625"DIA.125:SHAFT - DD-63-1-6
Order 'knob clr gloss.625"dia.125:shaft - DD-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2057-ND.
KNOB CLR GLOSS.625"DIA.250:SHAFT - DD-63-1-5
Order 'knob clr gloss.625"dia.250:shaft - DD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2058-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-1-6MM
Send this link via E-Mail
Help With This Screen
