Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MM
KNOB CLR GLOSS.625"DIA 6MM SHAFT - DD-63-1-6MM
| Digi-Key Part Number | 226-2059-ND |
100 |
3.93000 |
Extended Price
393.00 |
| Manufacturer Part Number | DD-63-1-6MM | |||
| Description | KNOB CLR GLOSS.625"DIA 6MM SHAFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DD-63-1-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.625" (15.88mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DD 63 1 6MM DD6316MM 226 2059 ND 2262059ND 226-2059 |
DD-63-1-6MM Specification Sheet
KNOB CLR GLOSS.625"DIA 6MM SHAFT - DD-63-1-6MM (226-2059-ND)
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MMKnob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2059-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - DDS-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2065-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - JD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2062-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - HD-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2068-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-1-6MM
Order 'knob clr gloss.625"dia 6mm shaft - ML-63-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2071-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-2-6MM
Order 'knob blk gloss.625"dia 6mm shaft - DD-63-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1059-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-2-6MM
Order 'knob blk gloss.625"dia 6mm shaft - DDS-63-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1065-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - DD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2006-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - DD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - DD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2042-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DD-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3059-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-3-6MM
Order 'knob clr/matte.625"dia 6mm shaft - DDS-63-3-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3065-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6
Order 'knob clr gloss.625"dia.125:shaft - DD-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2057-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-5
Order 'knob clr gloss.625"dia.250:shaft - DD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2058-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-1-6MM
Send this link via E-Mail
Help With This Screen
