KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6
| Digi-Key Part Number | 226-2042-ND |
1 10 50 100 500 1000 |
5.42000 4.82000 3.97660 3.61500 3.37400 3.01250 |
Extended Price
5.42 48.20 198.83 361.50 1687.00 3012.50 |
| Manufacturer Part Number | DD-75-1-6 | |||
| Description | KNOB CLR GLOSS.75"DIA .125"SHAFT | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DD-75-1-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.750" (19.05mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DD 75 1 6 DD7516 226 2042 ND 2262042ND 226-2042 |
DD-75-1-6 Specification Sheet
KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6 (226-2042-ND)
Related parts :KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - DD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2042-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - ML-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - ML-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2026-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - HD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - HD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2030-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - JD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - JD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2034-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - SC-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - SC-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2074-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OEJL-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OEJL-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2086-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OEDL-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OEDL-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2098-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OESL-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OESL-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2110-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OEJA-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OEJA-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2122-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OEDA-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OEDA-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2134-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - OESA-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - OESA-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2146-ND.
KNOB BLK GLOSS.75"DIA .125"SHAFT - DD-75-2-6
Order 'knob blk gloss.75"dia .125"shaft - DD-75-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1042-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - DD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2006-ND.
KNOB CLR GLOSS.75"DIA 6MM SHAFT - DD-75-1-6MM
Order 'knob clr gloss.75"dia 6mm shaft - DD-75-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2009-ND.
Send this link via E-Mail
Help With This Screen
