KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2041-ND |
1 10 50 100 500 1000 |
5.24000 4.66000 3.84460 3.49500 3.26200 2.91250 |
Extended Price
5.24 46.60 192.23 349.50 1631.00 2912.50 |
| Manufacturer Part Number | DD-50-1-5 | |||
| Description | KNOB CLR GLOSS.50"DIA .250"SHAFT | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DD-50-1-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Side |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DD 50 1 5 DD5015 226 2041 ND 2262041ND 226-2041 |
DD-50-1-5 Specification Sheet
KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5 (226-2041-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - DD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - ML-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - ML-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2025-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - HD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - HD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2029-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - JD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - JD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2033-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - SC-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - SC-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2076-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEJL-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEJL-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2088-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEDL-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEDL-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2100-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OESL-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OESL-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2112-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEJA-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEJA-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2124-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEDA-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEDA-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2136-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OESA-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OESA-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2148-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
Order 'knob blk gloss.50"dia .250"shaft - DD-50-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
KNOB CLR GLOSS.50"DIA 6MM SHAFT - DD-50-1-6MM
Order 'knob clr gloss.50"dia 6mm shaft - DD-50-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2008-ND.
KNOB CLR MATTE.50"DIA .250"SHAFT - DD-50-3-5
Order 'knob clr matte.50"dia .250"shaft - DD-50-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3041-ND.
Send this link via E-Mail
Help With This Screen
