KNOB CLR GLOSS1.25"DIA 6MM SHAFT - DDS-90-1-6MM - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2040-ND |
1 10 50 100 500 1000 |
7.45000 6.62000 5.46160 4.96500 4.63400 4.13750 |
Extended Price
7.45 66.20 273.08 496.50 2317.00 4137.50 |
| Manufacturer Part Number | DDS-90-1-6MM | |||
| Description | KNOB CLR GLOSS1.25"DIA 6MM SHAFT | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-90-1-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 90 1 6MM DDS9016MM 226 2040 ND 2262040ND 226-2040 |
DDS-90-1-6MM Specification Sheet
KNOB CLR GLOSS1.25"DIA 6MM SHAFT - DDS-90-1-6MM (226-2040-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR GLOSS.50"DIA .125"SHAFT - DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - DD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - DD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2006-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - DD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
KNOB CLR GLOSS.75"DIA .125"SHAFT - DD-75-1-6
Order 'knob clr gloss.75"dia .125"shaft - DD-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2042-ND.
KNOB CLR GLOSS1.25"DIA 6MM SHAFT - DDS-90-1-6MM
Order 'knob clr gloss1.25"dia 6mm shaft - DDS-90-1-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2040-ND.
KNOB CLR MATTE.50"DIA .125"SHAFT - DD-50-3-6
Order 'knob clr matte.50"dia .125"shaft - DD-50-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3005-ND.
KNOB CLR MATTE.75"DIA .250"SHAFT - DD-75-3-5
Order 'knob clr matte.75"dia .250"shaft - DD-75-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3006-ND.
KNOB CLR MATTE.50"DIA .250"SHAFT - DD-50-3-5
Order 'knob clr matte.50"dia .250"shaft - DD-50-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3041-ND.
KNOB CLR MATTE.75"DIA .125"SHAFT - DD-75-3-6
Order 'knob clr matte.75"dia .125"shaft - DD-75-3-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3042-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - ML-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - ML-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2000-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - ML-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - ML-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2001-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - JD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - JD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2010-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - JD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - JD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2011-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - HD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - HD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2015-ND.
KNOB CLR GLOSS.75"DIA .250"SHAFT - HD-75-1-5
Order 'knob clr gloss.75"dia .250"shaft - HD-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2016-ND.
Send this link via E-Mail
Help With This Screen
