KNOB CLR GLOSS1.25"DIA.125"SHAFT - DDS-90-1-6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2039-ND |
20 |
7.30000 |
Extended Price
146.00 |
| Manufacturer Part Number | DDS-90-1-6 | |||
| Description | KNOB CLR GLOSS1.25"DIA.125"SHAFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-90-1-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 90 1 6 DDS9016 226 2039 ND 2262039ND 226-2039 |
DDS-90-1-6 Specification Sheet
KNOB CLR GLOSS1.25"DIA.125"SHAFT - DDS-90-1-6 (226-2039-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR GLOSS1.25"DIA.125"SHAFT - DDS-90-1-6
Order 'knob clr gloss1.25"dia.125"shaft - DDS-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2039-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - DD-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - DD-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2043-ND.
KNOB BLK GLOSS1.25"DIA.125"SHAFT - DDS-90-2-6
Order 'knob blk gloss1.25"dia.125"shaft - DDS-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1039-ND.
KNOB CLR GLOSS.685"DIA.125"SHAFT - DDS-50-1-6
Order 'knob clr gloss.685"dia.125"shaft - DDS-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2020-ND.
KNOB CLR GLOSS1.25"DIA.250"SHAFT - DDS-90-1-5
Order 'knob clr gloss1.25"dia.250"shaft - DDS-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2022-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - ML-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - ML-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2027-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - HD-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - HD-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2031-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - JD-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - JD-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2035-ND.
KNOB CLR GLOSS1.00"DIA.125"SHAFT - DDS-75-1-6
Order 'knob clr gloss1.00"dia.125"shaft - DDS-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2038-ND.
KNOB CLR GLOSS.625"DIA.125:SHAFT - DD-63-1-6
Order 'knob clr gloss.625"dia.125:shaft - DD-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2057-ND.
KNOB CLR GLOSS.625"DIA.125"SHAFT - DDS-63-1-6
Order 'knob clr gloss.625"dia.125"shaft - DDS-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2063-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - SC-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - SC-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2075-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - OEJL-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OEJL-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2087-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - OEDL-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OEDL-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2099-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - OESL-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OESL-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2111-ND.
Send this link via E-Mail
Help With This Screen
