KNOB CLR GLOSS1.00"DIA.250"SHAFT - DDS-75-1-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-2021-ND |
1 10 50 100 500 1000 |
6.89000 6.12000 5.04900 4.59000 4.28400 3.82500 |
Extended Price
6.89 61.20 252.45 459.00 2142.00 3825.00 |
| Manufacturer Part Number | DDS-75-1-5 | |||
| Description | KNOB CLR GLOSS1.00"DIA.250"SHAFT | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-75-1-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 75 1 5 DDS7515 226 2021 ND 2262021ND 226-2021 |
DDS-75-1-5 Specification Sheet
KNOB CLR GLOSS1.00"DIA.250"SHAFT - DDS-75-1-5 (226-2021-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KNOB CLR GLOSS1.00"DIA.250"SHAFT - DDS-75-1-5
Order 'knob clr gloss1.00"dia.250"shaft - DDS-75-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2021-ND.
KNOB CLR GLOSS1.00"DIA.125"SHAFT - DDS-75-1-6
Order 'knob clr gloss1.00"dia.125"shaft - DDS-75-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2038-ND.
KNOB BLK GLOSS1.00"DIA.250"SHAFT - DDS-75-2-5
Order 'knob blk gloss1.00"dia.250"shaft - DDS-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1021-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - DD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - DD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2007-ND.
KNOB CLR GLOSS1.25"DIA.250"SHAFT - DDS-90-1-5
Order 'knob clr gloss1.25"dia.250"shaft - DDS-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2022-ND.
KNOB CLR GLOSS.685"DIA.250"SHAFT - DDS-50-1-5
Order 'knob clr gloss.685"dia.250"shaft - DDS-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2037-ND.
KNOB CLR GLOSS.625"DIA.250:SHAFT - DD-63-1-5
Order 'knob clr gloss.625"dia.250:shaft - DD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2058-ND.
KNOB CLR GLOSS.625"DIA.250"SHAFT - DDS-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - DDS-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2064-ND.
KNOB CLR MATTE1.00"DIA.250"SHAFT - DDS-75-3-5
Order 'knob clr matte1.00"dia.250"shaft - DDS-75-3-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3021-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - ML-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - ML-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2002-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - JD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - JD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2012-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - HD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - HD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2017-ND.
KNOB CLR GLOSS.625"DIA.250"SHAFT - JD-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - JD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2061-ND.
KNOB CLR GLOSS.625"DIA.250"SHAFT - HD-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - HD-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2067-ND.
KNOB CLR GLOSS.625"DIA.250"SHAFT - ML-63-1-5
Order 'knob clr gloss.625"dia.250"shaft - ML-63-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2070-ND.
Send this link via E-Mail
Help With This Screen
