KNOB CLR GLOSS.50"DIA 6MM SHAFT - ML-50-1-6MM - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-50-1-6MM
| Digi-Key Part Number | 226-2003-ND |
1 10 50 100 500 1000 |
5.69000 5.06000 4.17460 3.79500 3.54200 3.16250 |
Extended Price
5.69 50.60 208.73 379.50 1771.00 3162.50 |
| Manufacturer Part Number | ML-50-1-6MM | |||
| Description | KNOB CLR GLOSS.50"DIA 6MM SHAFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML-50-1-6MM |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Clear Gloss |
| Diameter | 0.500" (12.70mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Dot on Top |
| Material | Metal |
| Shaft Size | 0.236" (6.00mm) |
| Style | Cylindrical |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML 50 1 6MM ML5016MM 226 2003 ND 2262003ND 226-2003 |
ML-50-1-6MM Specification Sheet
KNOB CLR GLOSS.50"DIA 6MM SHAFT - ML-50-1-6MM (226-2003-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-50-1-6MMKNOB CLR GLOSS.50"DIA .125"SHAFT - ML-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - ML-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2000-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - ML-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - ML-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2025-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - DD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - DD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2005-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - JD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - JD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2010-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - HD-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - HD-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2015-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - HD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - HD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2029-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - JD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - JD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2033-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - DD-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - DD-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2041-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - SC-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - SC-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2072-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - SC-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - SC-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2076-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - OEJL-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - OEJL-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2084-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEJL-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEJL-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2088-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - OEDL-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - OEDL-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2096-ND.
KNOB CLR GLOSS.50"DIA .250"SHAFT - OEDL-50-1-5
Order 'knob clr gloss.50"dia .250"shaft - OEDL-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2100-ND.
KNOB CLR GLOSS.50"DIA .125"SHAFT - OESL-50-1-6
Order 'knob clr gloss.50"dia .125"shaft - OESL-50-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2108-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-50-1-6MM
Send this link via E-Mail
Help With This Screen
