KNOB BLK GLOSS.925"DIA.125"SHAFT - OESA-90-2-6 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-6
| Digi-Key Part Number | 226-1147-ND |
1 10 50 100 500 1000 |
4.28000 3.80000 3.13500 2.85000 2.66000 2.37500 |
Extended Price
4.28 38.00 156.75 285.00 1330.00 2375.00 |
| Manufacturer Part Number | OESA-90-2-6 | |||
| Description | KNOB BLK GLOSS.925"DIA.125"SHAFT | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OESA-90-2-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Top |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OESA 90 2 6 OESA9026 226 1147 ND 2261147ND 226-1147 |
OESA-90-2-6 Specification Sheet
KNOB BLK GLOSS.925"DIA.125"SHAFT - OESA-90-2-6 (226-1147-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-6KNOB BLK GLOSS.925"DIA.125"SHAFT - OESA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OESA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1147-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - ML-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - ML-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1027-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - HD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - HD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1031-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - JD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - JD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1035-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - DD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - DD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1043-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - SC-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - SC-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1075-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEJL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEJL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1087-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEDL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEDL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1099-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - OESL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OESL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1111-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEJA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEJA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1123-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEDA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEDA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1135-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OESA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OESA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1151-ND.
KNOB BLK GLOSS1.25"DIA.125"SHAFT - DDS-90-2-6
Order 'knob blk gloss1.25"dia.125"shaft - DDS-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1039-ND.
KNOB BLK GLOSS.625"DIA.125"SHAFT - OESA-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OESA-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1145-ND.
KNOB CLR GLOSS.925"DIA.125"SHAFT - OESA-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OESA-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2147-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-6
Send this link via E-Mail
Help With This Screen
