Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7 - Potentiometers, Variable Resistors

Digi-Key Part Number 226-1140-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.20000
2.84000
2.34300
2.13000
1.98800
1.77500
Extended Price
3.20
28.40
117.15
213.00
994.00
1775.00
Manufacturer Part NumberOEDA-50-2-7
DescriptionKNOB BLK GLOSS .50"DIA 6MM SHAFT
Quantity Available 178
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOEDA-50-2-7
VendorKilo International
CategoryPotentiometers, Variable Resistors
TypeStandard
Shaft Diameter6.00 mm [Nom]
ShapeRound
Knob TypeKnurled, Face Indicator
MaterialAluminum, Machined
ColorBlack, Gloss
Fastening TypeOne 6-32 Set Screw
FinishAnodized
Diameter12.7000 mm [Typ]
Height15.880 mm [Typ]
A12.700 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OEDA 50 2 7
OEDA5027
226 1140 ND
2261140ND
226-1140

OEDA-50-2-7 Specification Sheet

Image of KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7

KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7 (226-1140-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEDA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1142-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - SC-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - SC-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1082-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEJL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1094-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEDL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1106-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEJA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1130-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OESA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1154-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEDA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1140-ND.
KNOB BLK/MATTE .50"DIA 6MM SHAFT - OEDA-50-4-7
 Order 'knob blk/matte .50"dia 6mm shaft - OEDA-50-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4140-ND.
KNOB CLR/MATTE .50"DIA 6MM SHAFT - OEDA-50-3-7
 Order 'knob clr/matte .50"dia 6mm shaft - OEDA-50-3-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-3140-ND.
KNOB CLR GLOSS .75"DIA 6MM SHAFT - OEDA-75-1-7
 Order 'knob clr gloss .75"dia 6mm shaft - OEDA-75-1-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2142-ND.
KNOB BLK/MATTE .75"DIA 6MM SHAFT - OEDA-75-4-7
 Order 'knob blk/matte .75"dia 6mm shaft - OEDA-75-4-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4142-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - SC-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - SC-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1080-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJL-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEJL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1092-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDL-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEDL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1104-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: KNOB BLACK POLY FOR DRA/MR SER - AT433A Next: KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDL-50-2-7