Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-6
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEDL-90-2-6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-1099-ND |
1 10 50 100 500 1000 |
3.53000 3.14000 2.59060 2.35500 2.19800 1.96250 |
Extended Price
3.53 31.40 129.53 235.50 1099.00 1962.50 |
| Manufacturer Part Number | OEDL-90-2-6 | |||
| Description | KNOB BLK GLOSS.925"DIA.125"SHAFT | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEDL-90-2-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.925" (23.50mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEDL 90 2 6 OEDL9026 226 1099 ND 2261099ND 226-1099 |
OEDL-90-2-6 Specification Sheet
KNOB BLK GLOSS.925"DIA.125"SHAFT - OEDL-90-2-6 (226-1099-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-6Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEDL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1099-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - ML-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1027-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - HD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1031-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - JD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1035-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - DD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1043-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - SC-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1075-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEJL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1087-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OESL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1111-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEJA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1123-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEDA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1135-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OESA-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1147-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-2-6
Order 'knob blk gloss1.25"dia.125"shaft - DDS-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1039-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OEDL-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1097-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-1-6
Order 'knob clr gloss.925"dia.125"shaft - OEDL-90-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2099-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-6
Send this link via E-Mail
Help With This Screen
