Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-6
KNOB BLK GLOSS.625"DIA.125"SHAFT - OEDL-63-2-6 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-1097-ND |
1 10 50 100 500 1000 |
3.31000 2.94000 2.42560 2.20500 2.05800 1.83750 |
Extended Price
3.31 29.40 121.28 220.50 1029.00 1837.50 |
| Manufacturer Part Number | OEDL-63-2-6 | |||
| Description | KNOB BLK GLOSS.625"DIA.125"SHAFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OEDL-63-2-6 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.625" (15.88mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top |
| Material | Metal |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Geometric |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OEDL 63 2 6 OEDL6326 226 1097 ND 2261097ND 226-1097 |
OEDL-63-2-6 Specification Sheet
KNOB BLK GLOSS.625"DIA.125"SHAFT - OEDL-63-2-6 (226-1097-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-6Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OEDL-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1097-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-63-2-6
Order 'knob blk gloss.625"dia.125:shaft - DD-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1057-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - JD-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1060-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - DDS-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1063-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - HD-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1066-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - ML-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1069-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - SC-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1073-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OEJL-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1085-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OESL-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1109-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OEJA-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1121-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OEDA-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1133-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-63-2-6
Order 'knob blk gloss.625"dia.125"shaft - OESA-63-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1145-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - OEDL-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1099-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - OEDL-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1101-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-1-6
Order 'knob clr gloss.625"dia.125"shaft - OEDL-63-1-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2097-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-63-2-6
Send this link via E-Mail
Help With This Screen
