BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF - Boxes, Enclosures, Racks
| Digi-Key Part Number | PB-1549-BF-ND |
1 |
28.20000 |
Extended Price
28.20 |
| Manufacturer Part Number | PB-1549-BF | |||
| Description | BOX ABS 3.03X3.03X.80 BLK 1=10PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1549-BF |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box |
| Color | Black |
| Length | 76.962 mm [Typ] |
| Height | 20.320 mm [Typ] |
| Width | 76.962 mm [Typ] |
| Weight | 368.5435 g [Nom] |
| Shape | Square |
| Finish | Smooth |
| Flammability Rating | UL 94V-0 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1549 BF PB1549BF |
PB-1549-BF Specification Sheet
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF (PB-1549-BF-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575
Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1575-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575-TF
Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1575-TF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576-BF
Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-BF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576
Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-ND.
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF
Order 'box abs 3.03x3.03x.80 blk 1=10pc - PB-1549-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1549-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-TF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-BF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-TF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-TF-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-TF-ND.
BOX ABS 1.5X1.25X.8" BLK 1=10PCS - PB-1579
Order 'box abs 1.5x1.25x.8" blk 1=10pcs - PB-1579' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1579-ND.
Send this link via E-Mail
Help With This Screen