Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-5
KNOB BLK GLOSS.925"DIA.250"SHAFT - SC-90-2-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-1079-ND |
1 10 50 100 500 1000 |
7.45000 6.62000 5.46160 4.96500 4.63400 4.13750 |
Extended Price
7.45 66.20 273.08 496.50 2317.00 4137.50 |
| Manufacturer Part Number | SC-90-2-5 | |||
| Description | KNOB BLK GLOSS.925"DIA.250"SHAFT | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC-90-2-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Numbers on Skirt |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC 90 2 5 SC9025 226 1079 ND 2261079ND 226-1079 |
KNOB BLK GLOSS.925"DIA.250"SHAFT - SC-90-2-5 (226-1079-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-5Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - SC-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1079-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - ML-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1002-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - DD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - JD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1012-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - HD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1017-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEJL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1091-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OESL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1115-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEJA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1127-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1139-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OESA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1151-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - SC-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1075-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-2-5
Order 'knob blk gloss1.25"dia.250"shaft - DDS-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - SC-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1077-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - SC-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2079-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-5
Send this link via E-Mail
Help With This Screen
