KNOB BLK GLOSS.625"DIA.250"SHAFT - HD-63-2-5
| Digi-Key Part Number | 226-1067-ND |
1 10 50 100 500 1000 |
6.64000 5.90000 4.86760 4.42500 4.13000 3.68750 |
Extended Price
6.64 59.00 243.38 442.50 2065.00 3687.50 |
| Manufacturer Part Number | HD-63-2-5 | |||
| Description | KNOB BLK GLOSS.625"DIA.250"SHAFT | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-63-2-5 |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.35 mm [Nom] |
| Shape | Round |
| Knob Type | Selector, Face Indicator |
| Material | Aluminum, Machined |
| Color | Black, Gloss |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Matte Anodized |
| Diameter | 15.8750 mm [Typ] |
| Height | 25.400 mm [Typ] |
| A | 15.875 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 63 2 5 HD6325 226 1067 ND 2261067ND 226-1067 |
HD-63-2-5 Specification Sheet
KNOB BLK GLOSS.625"DIA.250"SHAFT - HD-63-2-5 (226-1067-ND)
Related parts:KNOB BLK GLOSS .50"DIA 6MM SHAFT - SC-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - SC-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1080-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - SC-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - SC-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1082-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEJL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1092-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1094-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEDL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1104-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEDL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1106-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OESL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1116-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEJA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1128-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1130-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEDA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1140-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEDA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1142-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OESA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1152-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1154-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - HD-75-2-5
Order 'knob blk gloss.75"dia .250"shaft - HD-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1016-ND.
Send this link via E-Mail
Help With This Screen