CAP CER 2.2UF 10V X7R 0612 - LLL31MR71A225MA01L
| Digi-Key Part Number | 490-4391-2-ND |
3000 12000 24000 |
.10900 .08500 .08100 |
Extended Price
327.00 1020.00 1944.00 |
| Manufacturer Part Number | LLL31MR71A225MA01L | |||
| Description | CAP CER 2.2UF 10V X7R 0612 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLL31MR71A225MA01L |
| Vendor | Murata Electronics |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0612 (1632) |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Temp. Coefficient | ±15%/°C |
| Height | 1.150 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Manufacturer Size Code | 0612 (1632) |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 1.150 mm [Max] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLL31MR71A225MA01L LLL31MR71A225MA01L 490 4391 2 ND 49043912ND 490-4391-2 |
LLL31MR71A225MA01L Specification Sheet
CAP CER 2.2UF 10V X7R 0612 - LLL31MR71A225MA01L (490-4391-2-ND)
Related parts:CAP CER 2.2UF 10V X7R 0612 - LLL31MR71A225MA01L
Order 'cap cer 2.2uf 10v x7r 0612 - LLL31MR71A225MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4391-1-ND.
CAP CER 2.2UF 10V X7R 0612 - LLL31MR71A225MA01L
Order 'cap cer 2.2uf 10v x7r 0612 - LLL31MR71A225MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4391-2-ND.
CAP CER 2.2UF 10V X7R 0612 - LLL31MR71A225MA01L
Order 'cap cer 2.2uf 10v x7r 0612 - LLL31MR71A225MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4391-6-ND.
CAP CER .68UF 10V X7R 0612 - LLL317R71A684MA01L
Order 'cap cer .68uf 10v x7r 0612 - LLL317R71A684MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4388-1-ND.
CAP CER .68UF 10V X7R 0612 - LLL317R71A684MA01L
Order 'cap cer .68uf 10v x7r 0612 - LLL317R71A684MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4388-2-ND.
CAP CER 1UF 10V X7R 0612 - LLL317R71A105MA01L
Order 'cap cer 1uf 10v x7r 0612 - LLL317R71A105MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4389-1-ND.
CAP CER 1UF 10V X7R 0612 - LLL317R71A105MA01L
Order 'cap cer 1uf 10v x7r 0612 - LLL317R71A105MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4389-2-ND.
CAP CER 1.5UF 10V X7R 0612 - LLL31MR71A155MA01L
Order 'cap cer 1.5uf 10v x7r 0612 - LLL31MR71A155MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4390-1-ND.
CAP CER 1.5UF 10V X7R 0612 - LLL31MR71A155MA01L
Order 'cap cer 1.5uf 10v x7r 0612 - LLL31MR71A155MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4390-2-ND.
CAP CER .47UF 10V X7R 0612 LP - LLL315R71A474MA11L
Order 'cap cer .47uf 10v x7r 0612 lp - LLL315R71A474MA11L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4403-1-ND.
CAP CER .47UF 10V X7R 0612 LP - LLL315R71A474MA11L
Order 'cap cer .47uf 10v x7r 0612 lp - LLL315R71A474MA11L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4403-2-ND.
CAP CER .68UF 10V X7R 0612 LP - LLL315R71A684MA11L
Order 'cap cer .68uf 10v x7r 0612 lp - LLL315R71A684MA11L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4404-1-ND.
CAP CER .68UF 10V X7R 0612 LP - LLL315R71A684MA11L
Order 'cap cer .68uf 10v x7r 0612 lp - LLL315R71A684MA11L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4404-2-ND.
CAP CER 1UF 10V X7R 0612 - LLL317R71A105MA01L
Order 'cap cer 1uf 10v x7r 0612 - LLL317R71A105MA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4389-6-ND.
CAP CER .47UF 10V X7R 0612 - LLL315R71A474MA11L
Order 'cap cer .47uf 10v x7r 0612 - LLL315R71A474MA11L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4403-6-ND.
Send this link via E-Mail
Help With This Screen