KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 226-1037-ND |
1 10 50 100 500 1000 |
5.76000 5.12000 4.22400 3.84000 3.58400 3.20000 |
Extended Price
5.76 51.20 211.20 384.00 1792.00 3200.00 |
| Manufacturer Part Number | DDS-50-2-5 | |||
| Description | KNOB BLK GLOSS.685"DIA.250"SHAFT | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDS-50-2-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt |
| Height | 0.625" (15.88mm) |
| Indicator | Arrow on Skirt |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical with Skirt |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDS 50 2 5 DDS5025 226 1037 ND 2261037ND 226-1037 |
DDS-50-2-5 Specification Sheet
KNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5 (226-1037-ND) - Hardware, Fasteners, Accessories
Related partsKNOB BLK GLOSS.685"DIA.250"SHAFT - DDS-50-2-5
Order 'knob blk gloss.685"dia.250"shaft - DDS-50-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1037-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - DD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
KNOB BLK GLOSS.685"DIA.125"SHAFT - DDS-50-2-6
Order 'knob blk gloss.685"dia.125"shaft - DDS-50-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1020-ND.
KNOB BLK GLOSS1.00"DIA.250"SHAFT - DDS-75-2-5
Order 'knob blk gloss1.00"dia.250"shaft - DDS-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1021-ND.
KNOB BLK GLOSS1.25"DIA.250"SHAFT - DDS-90-2-5
Order 'knob blk gloss1.25"dia.250"shaft - DDS-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
KNOB BLK GLOSS.625"DIA.250:SHAFT - DD-63-2-5
Order 'knob blk gloss.625"dia.250:shaft - DD-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1058-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - DDS-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - DDS-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1064-ND.
KNOB CLR GLOSS.685"DIA.250"SHAFT - DDS-50-1-5
Order 'knob clr gloss.685"dia.250"shaft - DDS-50-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2037-ND.
KNOB BLK MATTE.685"DIA.250"SHAFT - DDS-50-4-5
Order 'knob blk matte.685"dia.250"shaft - DDS-50-4-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-4037-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - ML-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - ML-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1002-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - JD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1012-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - HD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1017-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - JD-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - JD-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1061-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - HD-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - HD-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1067-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - ML-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - ML-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1070-ND.
Options for
Send this link via E-Mail
Help With This Screen
