KNOB BLK GLOSS.75"DIA 6MM SHAFT - HD-75-2-6MM - Potentiometers, Variable Resistors
| Digi-Key Part Number | 226-1019-ND |
1 10 50 100 500 1000 |
7.20000 6.40000 5.28000 4.80000 4.48000 4.00000 |
Extended Price
7.20 64.00 264.00 480.00 2240.00 4000.00 |
| Manufacturer Part Number | HD-75-2-6MM | |||
| Description | KNOB BLK GLOSS.75"DIA 6MM SHAFT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HD-75-2-6MM |
| Vendor | Kilo International |
| Category | Potentiometers, Variable Resistors |
| Type | Standard |
| Shaft Diameter | 6.00 mm [Nom] |
| Shape | Round |
| Knob Type | Selector, Face Indicator |
| Material | Aluminum, Machined |
| Color | Black, Gloss |
| Fastening Type | Two 6-32 Set Screws |
| Finish | Matte Anodized |
| Diameter | 19.0500 mm [Typ] |
| Height | 25.400 mm [Typ] |
| A | 19.050 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HD 75 2 6MM HD7526MM 226 1019 ND 2261019ND 226-1019 |
HD-75-2-6MM Specification Sheet
KNOB BLK GLOSS.75"DIA 6MM SHAFT - HD-75-2-6MM (226-1019-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:KNOB BLK GLOSS .50"DIA 6MM SHAFT - SC-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - SC-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1080-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEJL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1092-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEDL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1104-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESL-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OESL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1116-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEJA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1128-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OEDA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1140-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESA-50-2-7
Order 'knob blk gloss .50"dia 6mm shaft - OESA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1152-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - SC-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - SC-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1082-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1094-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEDL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1106-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESL-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEJA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1130-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OEDA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1142-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESA-75-2-7
Order 'knob blk gloss .75"dia 6mm shaft - OESA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1154-ND.
KNOB BLK GLOSS.50"DIA 6MM SHAFT - HD-50-2-6MM
Order 'knob blk gloss.50"dia 6mm shaft - HD-50-2-6MM' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1018-ND.
Send this link via E-Mail
Help With This Screen