Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5

Digi-Key Part Number 226-1017-ND
Price Break
1
10
50
100
500
1000
Unit Price
8.10000
7.20000
5.94000
5.40000
5.04000
4.50000
Extended Price
8.10
72.00
297.00
540.00
2520.00
4500.00
Manufacturer Part NumberHD-90-2-5
DescriptionKNOB BLK GLOSS.925"DIA.250"SHAFT
Quantity Available 92
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHD-90-2-5
VendorKilo International
CategoryPotentiometers, Variable Resistors
TypeStandard
Shaft Diameter6.35 mm [Nom]
ShapeRound
Knob TypeSelector, Face Indicator
MaterialAluminum, Machined
ColorBlack, Gloss
Fastening TypeTwo 6-32 Set Screws
FinishMatte Anodized
Diameter23.5000 mm [Typ]
Height25.400 mm [Typ]
A23.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD 90 2 5
HD9025
226 1017 ND
2261017ND
226-1017

HD-90-2-5 Specification Sheet

Image of KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5

KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5 (226-1017-ND)

Related parts:
KNOB BLK GLOSS .50"DIA 6MM SHAFT - SC-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - SC-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1080-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - SC-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - SC-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1082-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJL-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEJL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1092-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEJL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1094-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDL-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEDL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1104-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEDL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1106-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESL-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OESL-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1116-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESL-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OESL-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1118-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEJA-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEJA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1128-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEJA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEJA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1130-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OEDA-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OEDA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1140-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OEDA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OEDA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1142-ND.
KNOB BLK GLOSS .50"DIA 6MM SHAFT - OESA-50-2-7
 Order 'knob blk gloss .50"dia 6mm shaft - OESA-50-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1152-ND.
KNOB BLK GLOSS .75"DIA 6MM SHAFT - OESA-75-2-7
 Order 'knob blk gloss .75"dia 6mm shaft - OESA-75-2-7' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1154-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - HD-75-2-5
 Order 'knob blk gloss.75"dia .250"shaft - HD-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1016-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5 Next: KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5