KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-5
| Digi-Key Part Number | 226-1012-ND |
1 10 50 100 500 1000 |
5.69000 5.06000 4.17460 3.79500 3.54200 3.16250 |
Extended Price
5.69 50.60 208.73 379.50 1771.00 3162.50 |
| Manufacturer Part Number | JD-90-2-5 | |||
| Description | KNOB BLK GLOSS.925"DIA.250"SHAFT | |||
| Quantity Available | 718 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JD-90-2-5 |
| Vendor | Kilo International |
| Category | Hardware, Fasteners, Accessories |
| Color | Black Gloss |
| Diameter | 0.925" (23.50mm) |
| Height | 0.625" (15.88mm) |
| Indicator | Line on Top and Side |
| Material | Metal |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JD 90 2 5 JD9025 226 1012 ND 2261012ND 226-1012 |
JD-90-2-5 Specification Sheet
KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5 (226-1012-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-5KNOB BLK GLOSS.925"DIA.250"SHAFT - JD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - JD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1012-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - ML-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - ML-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1002-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - DD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - HD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1017-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - SC-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - SC-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1079-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEJL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEJL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1091-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OESL-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OESL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1115-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEJA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEJA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1127-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OEDA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1139-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OESA-90-2-5
Order 'knob blk gloss.925"dia.250"shaft - OESA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1151-ND.
KNOB BLK GLOSS1.25"DIA.250"SHAFT - DDS-90-2-5
Order 'knob blk gloss1.25"dia.250"shaft - DDS-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
KNOB BLK GLOSS.925"DIA.125"SHAFT - JD-90-2-6
Order 'knob blk gloss.925"dia.125"shaft - JD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1035-ND.
KNOB BLK GLOSS.625"DIA.250"SHAFT - JD-63-2-5
Order 'knob blk gloss.625"dia.250"shaft - JD-63-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1061-ND.
KNOB CLR GLOSS.925"DIA.250"SHAFT - JD-90-1-5
Order 'knob clr gloss.925"dia.250"shaft - JD-90-1-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-2012-ND.
Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-5
Send this link via E-Mail
Help With This Screen
