Keywords:





Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5

KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5 - Hardware, Fasteners, Accessories

Digi-Key Part Number 226-1007-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.69000
5.06000
4.17460
3.79500
3.54200
3.16250
Extended Price
5.69
50.60
208.73
379.50
1771.00
3162.50
Manufacturer Part NumberDD-90-2-5
DescriptionKNOB BLK GLOSS.925"DIA.250"SHAFT
Quantity Available 54
All prices are in USD

Purchase Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
Technical/Catalog InformationDD-90-2-5
VendorKilo International
CategoryHardware, Fasteners, Accessories
ColorBlack Gloss
Diameter0.925" (23.50mm)
Height0.625" (15.88mm)
IndicatorLine on Side
MaterialMetal
Shaft Size0.250" (6.35mm)
StyleCylindrical
TypeKnurled, Straight
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DD 90 2 5
DD9025
226 1007 ND
2261007ND
226-1007

DD-90-2-5 Specification Sheet

Image of KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5

KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5 (226-1007-ND) - Hardware, Fasteners, Accessories

Related parts Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - DD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1007-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-90-2-5
 Order 'knob blk gloss1.25"dia.250"shaft - DDS-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1022-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International ML-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - ML-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1002-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International JD-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - JD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1012-ND.
Knob Hardware, Fasteners, Accessory Metal Smooth Kilo International HD-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - HD-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1017-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International SC-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - SC-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1079-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJL-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OEJL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1091-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDL-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OEDL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESL-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OESL-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1115-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEJA-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OEJA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1127-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OEDA-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OEDA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1139-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Geometric Kilo International OESA-90-2-5
 Order 'knob blk gloss.925"dia.250"shaft - OESA-90-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1151-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-75-2-5
 Order 'knob blk gloss1.00"dia.250"shaft - DDS-75-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1021-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DDS-50-2-5
 Order 'knob blk gloss.685"dia.250"shaft - DDS-50-2-5' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1037-ND.
Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-6
 Order 'knob blk gloss.925"dia.125"shaft - DD-90-2-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1043-ND.

Options for Knob Hardware, Fasteners, Accessory Metal Knurled, Straight Kilo International DD-90-2-5
Send this link via E-Mail
Help With This Screen

KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KNOB BLK GLOSS.925"DIA.125"SHAFT - SC-90-2-6 Next: KNOB BLK GLOSS.925"DIA.250"SHAFT - HD-90-2-5
KNOB BLK GLOSS.925"DIA.250"SHAFT - DD-90-2-5